Omron E2CY-V3A technical specifications.
| Package/Case | Module |
| Height | 4.5mm |
| Length | 25mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CY-V3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.