
The Omron E2CYC2A is a proximity sensor with a stainless steel body, rated for operation between -10°C and 55°C. It features a sensing distance of 2mm and a sensing method of inductive sensing. The sensor is shielded and has a cable lead termination. It is available in a bulk packaging option and has a package quantity of 1.
Omron E2CYC2A technical specifications.
| Body Material | Stainless Steel |
| Height | 8mm |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CYC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
