The Omron E2E-C03SR8-WC-B2 2M is a proximity sensor with a sensing distance range of less than 2 meters and a sensing distance of 0.8 meters. It operates within a DC supply voltage range of 10 to 30 volts and has a response frequency of 5000 Hz. The sensor's output type is PNP and it features a hysteresis of 15%. It is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Omron E2E-C03SR8-WC-B2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 0.8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 5000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-C03SR8-WC-B2 2M to view detailed technical specifications.
No datasheet is available for this part.