The Omron E2E-C04N03-MC-B1 is a proximity sensor with a sensing distance range of 2 to 7 cm and a PNP output. It operates within a temperature range of -25°C to 70°C and has a response frequency of 2000 Hz. The sensor is available with a typical operating supply voltage of 12, 15, 18, or 24 V, and a minimum operating supply voltage of 10 V. It is designed for use in inductive and capacitive sensing applications.
Omron E2E-C04N03-MC-B1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-C04N03-MC-B1 to view detailed technical specifications.
No datasheet is available for this part.