The Omron E2E-C04N03-MC-C1 is an inductive proximity sensor module with a sensing distance range of 2 to 7cm and an NPN output. It operates within a temperature range of -25 to 70°C and can be powered by a DC supply voltage of 10 to 30V. The module has a response frequency of 2000Hz and a hysteresis of 15%. It features a barrel body style with a connector terminal type and a 3-pin count.
Omron E2E-C04N03-MC-C1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-C04N03-MC-C1 to view detailed technical specifications.
No datasheet is available for this part.