The Omron E2E-C04N03-WC-B2 2M proximity sensor is a module with a switching mode of normally closed. It has a sensing distance range of 2 to 7 meters and a sensing distance of 3 meters. The sensor operates within a DC supply voltage of 10 to 30 volts and has a response frequency of 2000 Hz. It is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Omron E2E-C04N03-WC-B2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-C04N03-WC-B2 2M to view detailed technical specifications.
No datasheet is available for this part.