The Omron E2E-C04S12-WC-C1 2M is an inductive proximity sensor with a capacitive sensing distance range of less than 2mm. It operates at a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a response frequency of 4000Hz and a hysteresis of 15%. It is available in a 3-pin barrel package and is suitable for operating temperatures between -25°C and 70°C.
Omron E2E-C04S12-WC-C1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 4000Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-C04S12-WC-C1 2M to view detailed technical specifications.
No datasheet is available for this part.