This inductive proximity sensor from Omron features a sensing distance of 1 meter and operates within a supply voltage range of 10 to 30 volts. The sensor is classified as a module with a PNP output type and is designed to function within a temperature range of -25 to 70 degrees Celsius. The body is constructed from nickel-plated brass with a barrel style and pre-wire terminal type.
Omron E2E-C1B1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-C1B1 2M to view detailed technical specifications.
No datasheet is available for this part.