
Omron E2E-C1B2 technical specifications.
| Body Material | Brass |
| Height | 5.4mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 3kHz |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 5.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2E-C1B2 to view detailed technical specifications.
No datasheet is available for this part.
