
Inductive proximity sensor with a 1mm sensing distance, featuring an NPN output configuration. Operates within a 10V to 30VDC supply voltage range and offers a 3kHz response frequency. Constructed with a brass body, this shielded sensor is rated IP67 and designed for panel mounting with cable lead termination. Operating temperature range is -25°C to 70°C.
Omron E2E-C1C1 technical specifications.
| Body Material | Brass |
| Diameter | 5.41mm |
| Height | 5.4mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 3kHz |
| RoHS Compliant | No |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 5.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2E-C1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
