Omron E2E-CR8B2 technical specifications.
| Body Material | Stainless Steel |
| Height | 4mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 3kHz |
| RoHS Compliant | No |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2E-CR8B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
