
Inductive proximity sensor with a 0.8mm sensing distance and NPN output configuration. Features a 4mm diameter, 25mm long stainless steel body with a shielded design. Operates within a 10V to 30VDC supply voltage range and offers a 3kHz response frequency. Rated IP67 for environmental protection, suitable for mounting via brackets, DIN rail, or panel.
Omron E2E-CR8C1 technical specifications.
| Body Material | Stainless Steel |
| Diameter | 4mm |
| Height | 4mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN, NPN, NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 3kHz |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2E-CR8C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
