The Omron E2E-S04N02-WC-B1 2M is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It features a PNP output type and operates on a DC supply voltage of 10 to 30 volts. The module is designed to function within an operating temperature range of -25 to 70 degrees Celsius. It has a response frequency of 3500 Hz and a hysteresis of 15%. The Omron E2E-S04N02-WC-B1 2M is a module with 3 pins and a barrel body style, suitable for pre-wire terminal connections.
Omron E2E-S04N02-WC-B1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 3500Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-S04N02-WC-B1 2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.