Omron E2E-S05S12-CJ-C10.3M technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron E2E-S05S12-CJ-C10.3M to view detailed technical specifications.
No datasheet is available for this part.