The Omron E2E-X10D1-M1GJ-T 0.3M is an inductive proximity sensor with a sensing distance range of 7 to 15mm and a typical operating supply voltage of 12, 15, 18, or 24V. It operates within a temperature range of -25 to 70°C and has a response frequency of 3000Hz. The sensor is constructed with a nickel-plated brass body and features a barrel style with pre-wire terminals. It is designed for use in switching mode and has a hysteresis of 15%.
Omron E2E-X10D1-M1GJ-T 0.3M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 3000Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X10D1-M1GJ-T 0.3M to view detailed technical specifications.
No datasheet is available for this part.