
Omron E2E-X10D1-M1J-T 1M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X10D1-M1J-T 1M to view detailed technical specifications.
No datasheet is available for this part.
