The Omron E2E-X10D1-M1TGJ-U 0.3M is an inductive proximity sensor module with a sensing distance range of 7 to 15 centimeters. It operates within a DC supply voltage range of 12 to 24 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module's body style is a barrel, and it features a connector terminal type. The operating temperature range of the module is from -25 to 70 degrees Celsius.
Omron E2E-X10D1-M1TGJ-U 0.3M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X10D1-M1TGJ-U 0.3M to view detailed technical specifications.
No datasheet is available for this part.