Omron E2E-X10D1-M1TGJ-US 0.3M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
Download the complete datasheet for Omron E2E-X10D1-M1TGJ-US 0.3M to view detailed technical specifications.
No datasheet is available for this part.