The Omron E2E-X10D1-R-N-N is an inductive proximity sensor module with a sensing distance range of 7 to 15 inches and a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a nickel-plated brass body and a barrel style with cable terminals. The module operates within a temperature range of -25 to 70°C and has a response frequency of 25 Hz. It is designed for use in applications where a switching mode of NO is required.
Omron E2E-X10D1-R-N-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 25Hz |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X10D1-R-N-N to view detailed technical specifications.
No datasheet is available for this part.