The Omron E2E-X10D15-N is a proximity sensor with a sensing distance range of 7 to 15cm and a typical sensing distance of 10cm. It operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 400Hz. The sensor is powered by a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The body is made of nickel-plated brass with a barrel style and pre-wire terminals.
Omron E2E-X10D15-N technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X10D15-N to view detailed technical specifications.
No datasheet is available for this part.