The Omron E2E-X10D2-U 2M is an inductive proximity sensor module with a sensing distance range of 7 to 15cm and a maximum operating supply voltage of 24V. It operates within a temperature range of -25 to 70°C and features a response frequency of 400Hz. The sensor has a hysteresis of 10% and is constructed with a nickel-plated brass body in a barrel style with pre-wire terminals.
Omron E2E-X10D2-U 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X10D2-U 2M to view detailed technical specifications.
No datasheet is available for this part.