The Omron E2E-X10F1-N is an inductive proximity sensor module with a sensing distance range of 7 to 15mm. It features a PNP output and operates on a DC supply voltage of 10 to 40V. The module has a response frequency of 25Hz and a typical operating supply voltage of 12, 15, 18, or 24V. The Omron E2E-X10F1-N is rated for operation over a temperature range of -40 to 85°C.
Omron E2E-X10F1-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 25Hz |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X10F1-N to view detailed technical specifications.
No datasheet is available for this part.