This inductive proximity sensor module has a sensing distance range of 7 to 15 centimeters and operates on a DC supply voltage of 12 to 24 volts. The module is classified as a module and has a switching mode of normally closed. It features a PNP output type and a response frequency of 25 Hz. The operating temperature range is from -40 to 85 degrees Celsius, and the typical operating supply voltage is 12, 15, 18, or 24 volts.
Omron E2E-X10F2 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 25Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X10F2 2M to view detailed technical specifications.
No datasheet is available for this part.