Omron E2E-X10Y1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X10Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.