
Omron E2E-X10Y2-53-US technical specifications.
| Body Material | Brass |
| Height | 41.54mm |
| Length | 57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 41.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X10Y2-53-US to view detailed technical specifications.
No datasheet is available for this part.
