Omron E2E-X10Y2-M1-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| AC Supply Voltage Range | 90 to 245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 140V |
| Response Frequency | 25Hz |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X10Y2-M1-N to view detailed technical specifications.
No datasheet is available for this part.