The Omron E2E-X14MD1 2M is an inductive proximity sensor module with a sensing distance range of 7 to 15 centimeters. It operates within a DC supply voltage range of 12 to 24 volts and has a response frequency of 400 Hz. The module has a hysteresis of 10% and is constructed with a nickel plated brass body in a barrel style. It is designed to be used in environments with operating temperatures ranging from -25 to 70 degrees Celsius.
Omron E2E-X14MD1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 14mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X14MD1 2M to view detailed technical specifications.
No datasheet is available for this part.