The Omron E2E-X14MD1-M1GJ-N is an inductive proximity sensor module with a sensing distance range of 7 to 15mm, and a typical operating supply voltage of 12, 15, 18, or 24V. It operates in switching mode with a maximum operating supply voltage of 30V and a minimum operating temperature of -25°C. The module is designed for use in environments with a maximum operating temperature of 70°C.
Omron E2E-X14MD1-M1GJ-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 14mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X14MD1-M1GJ-N to view detailed technical specifications.
No datasheet is available for this part.