The Omron E2E-X14MD1-US 2M is an inductive proximity sensor with a switching mode of NO and a sensing distance of 14mm. It operates within a temperature range of -25°C to 70°C and can be powered by a DC supply voltage of 12 to 24V. The sensor features a barrel body style with pre-wire terminals.
Omron E2E-X14MD1-US 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance | 14mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
Download the complete datasheet for Omron E2E-X14MD1-US 2M to view detailed technical specifications.
No datasheet is available for this part.