The E2E-X18ME2 2M module is an inductive proximity sensor with a sensing distance range of 15 to 50cm and an output type of NPN. It operates within a DC supply voltage range of 12 to 24V and has a response frequency of 100. The module has a nickel-plated brass body with a barrel style and pre-wire terminals. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Omron E2E-X18ME2 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 18mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X18ME2 2M to view detailed technical specifications.
No datasheet is available for this part.