The Omron E2E-X18ME2-N is an inductive proximity sensor module with a sensing distance range of 15 to 50mm and a switching mode of normally closed. It operates at a maximum supply voltage of 40V and a typical operating supply voltage of 12, 15, 18, or 24V. The module has a response frequency of 100Hz and a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The body is made of brass with a barrel style and cable terminals.
Omron E2E-X18ME2-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 18mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 100Hz |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X18ME2-N to view detailed technical specifications.
No datasheet is available for this part.