This inductive proximity sensor module has a sensing distance range of 15 to 50cm and operates on a DC supply voltage of 10 to 40V. It features a PNP output and a typical operating supply voltage of 12, 15, 18, or 24V. The module is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has a response frequency of 25Hz and a 4-pin barrel-style plug terminal. The module is classified as a module with a switching mode of NO and is suitable for use in a variety of applications.
Omron E2E-X18MF1-M1-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 18mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 25Hz |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X18MF1-M1-N to view detailed technical specifications.
No datasheet is available for this part.