The Omron E2E-X18MY1 is an inductive proximity sensor with a sensing distance range of 15 to 50mm and a response frequency of 100Hz. It operates within an AC supply voltage range of 20 to 264V and has a maximum operating temperature of 85°C. The sensor features a stainless steel barrel body with 3-wire terminals and a hysteresis of 10%. It is suitable for use in environments with temperatures as low as -40°C.
Omron E2E-X18MY1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 18mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| AC Supply Voltage | 20 to 264V |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | 3-Wire |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X18MY1 to view detailed technical specifications.
No datasheet is available for this part.