
The Omron E2E-X18MY1-M1 is an inductive proximity sensor with a sensing distance of 0.709inch and a response frequency of 25Hz. It features a brass body and is rated for operation between -40°C and 70°C. The sensor is packaged individually and is compliant with RoHS regulations. It is designed for use in applications requiring IP67 protection and has a termination type of connector.
Omron E2E-X18MY1-M1 technical specifications.
| Body Material | Brass |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.709inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X18MY1-M1 to view detailed technical specifications.
No datasheet is available for this part.
