Omron E2E-X1B2-M5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 3kHz |
| Sensing Distance | 0.039inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X1B2-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.