
Inductive proximity sensor with a 1.5mm sensing distance and NPN output configuration. Features a stainless steel body, 10V to 40VDC operating voltage, and a maximum load current of 200mA. Operates within a temperature range of -40°C to 85°C and offers a response time of 0.1ms with a 2kHz response frequency. Rated IP67 for environmental protection and designed for mounting via brackets, DIN rail, or panel.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Height | 15mm |
| Lead Free | Contains Lead |
| Length | 37mm |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Current | 13mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 2kHz |
| Response Time | 0.1ms |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
