
Omron E2E-X1R5E1-40 technical specifications.
| Body Material | Stainless Steel |
| Package Quantity | 1 |
| Response Frequency | 2kHz |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X1R5E1-40 to view detailed technical specifications.
No datasheet is available for this part.
