
Inductive proximity sensor with a 1.5mm sensing distance, featuring an NPN output configuration. This shielded sensor operates on 12V to 24VDC with a maximum supply voltage of 40VDC and a nominal supply current of 13mA. Constructed with a stainless steel body, it measures 15mm in height and width, and 37mm in length, with a response frequency of 2kHz. Rated IP67 for environmental protection, it offers a wide operating temperature range from -40°C to 85°C and supports mounting via brackets, DIN rail, or panel.
Omron E2E-X1R5E1-M1 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 2kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X1R5E1-M1 to view detailed technical specifications.
No datasheet is available for this part.
