
Inductive proximity sensor with a 1.5mm sensing distance, featuring a stainless steel body and shielded design. Operates within a 10VDC to 40VDC supply voltage range, with a typical operating voltage of 30VDC. Offers an NPN output configuration and a switching current of 200mA, with a response frequency of 2kHz. Rated IP67 for environmental protection and RoHS compliant. Dimensions are 15mm height, 15mm width, and 37mm length, with panel mount termination via connector.
Omron E2E-X1R5E1-M3 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 2kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X1R5E1-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
