
Inductive proximity sensor with a 1.5mm sensing distance, featuring a PNP output configuration. This shielded sensor operates with a 12V to 24VDC supply voltage range, is housed in a stainless steel body, and offers a response frequency of 2kHz. Rated IP67 for environmental protection, it mounts via brackets, DIN rail, or panel and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 2kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
