
Omron E2E-X1R5F2-M3 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X1R5F2-M3 to view detailed technical specifications.
No datasheet is available for this part.
