The Omron E2E-X1R5F2-N is an inductive proximity sensor module with a switching mode of normally closed. It has a sensing distance range of less than 2 inches and a sensing distance of 1.5 inches. The module operates within a DC supply voltage range of 10 to 40 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a response frequency of 25 Hz and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The module is available in a barrel body style with a pre-wire terminal type and a 4-pin count.
Omron E2E-X1R5F2-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 25Hz |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X1R5F2-N to view detailed technical specifications.
No datasheet is available for this part.