
Inductive proximity sensor with a 1.5mm sensing distance. Features a normally open (NO) output and operates with AC supply voltages from 24V to 264V, and DC supply voltages from 10V to 30V. Constructed with a stainless steel body and shielded design, it offers IP67 protection and a response frequency of 25Hz. Operating temperature range is -25°C to 70°C, with panel mount termination via cable leads. Approvals include UL and CSA.
Omron E2E-X1R5Y1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Stainless Steel |
| Height | 15mm |
| Lead Free | Contains Lead |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Nominal Supply Current | 13mA |
| Output | NO |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 25Hz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X1R5Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
