
Omron E2E-X20MD1-M1G technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.787inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X20MD1-M1G to view detailed technical specifications.
No datasheet is available for this part.
