The Omron E2E-X20MD2-N is an inductive proximity sensor module with a sensing distance range of 15 to 50mm and a typical operating supply voltage of 12, 15, 18, or 24 volts. It operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 100 Hz. The module has a nickel-plated brass body with a barrel style and pre-wire terminals. It is suitable for use in applications with a maximum operating supply voltage of 30 volts.
Omron E2E-X20MD2-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X20MD2-N to view detailed technical specifications.
No datasheet is available for this part.