This inductive proximity sensor module has a sensing distance range of 2 to 7 cm and operates on a DC supply voltage of 12 to 24V. The module is classified as a module and has a switching mode of NO. It has a response frequency of 1500 and a hysteresis of 15%. The body is made of stainless steel and has a barrel style with a connector terminal type. The operating temperature range is from -25 to 70 degrees Celsius.
Omron E2E-X2D1-M1TGJ-U 0.3M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X2D1-M1TGJ-U 0.3M to view detailed technical specifications.
No datasheet is available for this part.