The Omron E2E-X2D1-M1TGJ-US 0.3M is a module classified as an inductive proximity sensor with a switching mode of NO. It operates within a sensing distance of 2 and has a maximum operating supply voltage of 24V. The sensor's DC supply voltage range is 12 to 24V, with a minimum operating supply voltage of 12V. It is designed to function within an operating temperature range of -25 to 70°C, with a hysteresis of 15%. The sensor features a barrel body style with a connector terminal type.
Omron E2E-X2D1-M1TGJ-US 0.3M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
Download the complete datasheet for Omron E2E-X2D1-M1TGJ-US 0.3M to view detailed technical specifications.
No datasheet is available for this part.