
Inductive proximity sensor with a 2mm sensing distance and normally open (NO) output. Features a stainless steel body, 15mm width and height, and 37mm length. Operates with a DC supply voltage range of 10V to 30V and has a response frequency of 1.5kHz. Rated IP67 for environmental protection, it supports mounting via brackets, DIN rail, or panel.
Omron E2E-X2D1-N technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Lead Free | Contains Lead |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X2D1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
