
Inductive proximity sensor with a 2mm sensing distance and PNP output configuration. Features a brass body, shielded design, and a response frequency of 1.5kHz. Operates within a 10V to 24VDC supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. IP67 rated for environmental protection, it offers versatile mounting options including brackets, DIN rail, and panel.
Sign in to ask questions about the Omron E2E-X2F1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E-X2F1-M1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2F1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
