
The Omron E2E-X2MF2 is a stainless steel inductive proximity sensor with a sensing distance of 2mm and a response frequency of 800Hz. It operates within a temperature range of -40°C to 85°C and is rated for use with an operating supply voltage of 40V. The sensor is available in a single package quantity and features a PNP output configuration. It is not RoHS compliant and has an IP67 rating.
Omron E2E-X2MF2 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X2MF2 to view detailed technical specifications.
No datasheet is available for this part.